+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050B10QDBZT

IC: voltage reference source; 10V; ±0.2%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050B10QDBZT
TME Symbol:
TL4050B10QDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050B10QDBZT
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 250 pcs - 1.55 USDGross price for quantities from 250 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)