+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050B41IDCKR

IC: voltage reference source; 4.096V; ±0.2%; SC70-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050B41IDCKR
TME Symbol:
TL4050B41IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.2%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050B41IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 3000 pcs - 0.80 USDGross price for quantities from 3000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)