+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050B50QDBZR

IC: voltage reference source; 5V; ±0.2%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050B50QDBZR
TME Symbol:
TL4050B50QDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050B50QDBZR
0 in TME stock
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 1.09 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 1.05 EUR
Net price for quantities from 3000 pcs - 0.86 EURGross price for quantities from 3000 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.