+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C25IDBZT

IC: voltage reference source; 2.5V; ±0.5%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C25IDBZT
TME Symbol:
TL4050C25IDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C25IDBZT
0 in TME stock
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 0.84 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.78 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.74 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.83 EUR
Net price for quantities from 250 pcs - 0.65 EURGross price for quantities from 250 pcs - 0.78 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.76 EUR
No. of pieces (Multiplicity: 1)