+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C25QDCKR

IC: voltage reference source; 2.5V; ±0.5%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C25QDCKR
TME Symbol:
TL4050C25QDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C25QDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.10 EUR
Net price for quantities from 100 pcs - 0.83 EURGross price for quantities from 100 pcs - 0.99 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.74 EURGross price for quantities from 1000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)