+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C41IDCKR

IC: voltage reference source; 4.096V; ±0.5%; SC70-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C41IDCKR
TME Symbol:
TL4050C41IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C41IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)