+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C50QDBZR

IC: voltage reference source; 5V; ±0.5%; SOT23; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C50QDBZR
TME Symbol:
TL4050C50QDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C50QDBZR
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 6000 pcs - 0.82 USDGross price for quantities from 6000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.