+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4050C50QDCKR

IC: voltage reference source; 5V; ±0.5%; SC70-5; reel,tape; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4050C50QDCKR
TME Symbol:
TL4050C50QDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
15mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4050C50QDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 3000 pcs - 0.89 USDGross price for quantities from 3000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)