+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4051AQDCKR

IC: voltage reference source; 1.225V; ±0.1%; SC70-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4051AQDCKR
TME Symbol:
TL4051AQDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.1%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4051AQDCKR
0 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 1000 pcs - 1.52 EURGross price for quantities from 1000 pcs - 1.82 EUR
Net price for quantities from 3000 pcs - 1.45 EURGross price for quantities from 3000 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.