+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4051BQDBZR

IC: voltage reference source; 1.225V; ±0.2%; SOT23; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4051BQDBZR
TME Symbol:
TL4051BQDBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.2%
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4051BQDBZR
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 3000 pcs - 0.98 USDGross price for quantities from 3000 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.