+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4051C12IDCKR

IC: voltage reference source; 1.225V; ±0.5%; SC70-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL4051C12IDCKR
TME Symbol:
TL4051C12IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.225V
Tolerance
±0.5%
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
12mA
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL4051C12IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.