+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4100AF240QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; side,SMD; none; 2.35N


Manufacturer: E-SWITCH

Manufacturer part number:
TL4100AF240QG
TME Symbol:
TL4100AF240QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
side, SMD
Illumination
none
Operating Force
2.35N
Body dimensions
6.2x2.55x3.5mm
Button height
0.45mm
Switching method
OFF-(ON)
Terminal pitch
4.35mm
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.15mm
Leads
soldering pads
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL4100AF240QG
4600 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs