+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL4201EEYA

Microswitch TACT; 4PDT; Pos: 2; 0.1A/30VDC; THT; none; 3N; 14mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL4201EEYA
TME Symbol:
TL4201EEYA

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
4PDT
Number of positions
2
Stable positions number
2
DC contacts rating @R
0.1A / 30V DC
Mounting
THT
Illumination
none
Operating Force
3N
Body dimensions
13.1x8.5x8.5mm
Button height
14mm
Switching method
ON-ON
Manufacturer series
TL4201
Operating temperature
-30...85°C
Button shape
square
Key stroke
2.5mm
Leads
for soldering
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
10000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL4201EEYA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.34 EURGross price for quantities from 2000 pcs - 1.61 EUR