+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431ACCT

IC: voltage reference source; 2.495V; ±1%; SOT323-6L; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TL431ACCT
TME Symbol:
TL431ACCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SOT323-6L
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL431ACCT
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.14 USDGross price for quantities from 30000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)