+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL431ACLP

IC: voltage reference source; 2.495V; ±1%; TO92; bulk; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431ACLP
TME Symbol:
TL431ACLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
bulk
Maximum output current
0.1A
Manufacturer standard package
1000pcs.
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431ACLP
528 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 2 000 pcs