+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL431ACZT

IC: voltage reference source; 2.495V; ±1%; TO92; reel; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL431ACZT
TME Symbol:
TL431ACZT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
reel
Maximum output current
0.1A
Gross weight0.293 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL431ACZT
957 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 2 000 pcs