+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL431AID

IC: voltage reference source; 2.495V; ±1%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431AID
TME Symbol:
TL431AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.068 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431AID
377 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 3 pcs - 0.64 EURGross price for quantities from 3 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.53 EURGross price for quantities from 25 pcs - 0.63 EUR
Packaging method by the manufacturer:Tube = 75 pcs