+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431AIDBZT

IC: voltage reference source; 2.495V; ±1%; SOT23; reel,tape; 100mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431AIDBZT
TME Symbol:
TL431AIDBZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
250pcs.
Gross weight0.122 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431AIDBZT
234 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs