+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431AIDG

IC: voltage reference source; 2.495V; ±1%; SO8; tube; 100mA


Manufacturer: ONSEMI

Manufacturer part number:
TL431AIDG
TME Symbol:
TL431AIDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TL431AIDG
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.24 USD
Packaging method by the manufacturer:Tube = 98 pcs