+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431AIDT

IC: voltage reference source; 2.495V; ±1%; SO8; reel,tape; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL431AIDT
TME Symbol:
TL431AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SO8
Operating temperature
-40...105°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.094 g
Certificates
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL431AIDT
13970 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.22 GBP
Net price for quantities from 5 pcs - 0.15 GBPGross price for quantities from 5 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 25 pcs - 0.11 GBPGross price for quantities from 25 pcs - 0.14 GBP
Net price for quantities from 50 pcs - 0.10 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 200 pcs - 0.08 GBPGross price for quantities from 200 pcs - 0.10 GBP
Net price for quantities from 250 pcs - 0.08 GBPGross price for quantities from 250 pcs - 0.10 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.09 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs