+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431BCLPRAG

IC: voltage reference source; 2.495V; ±0.4%; TO92; 100mA

Manufacturer: ONSEMI

Manufacturer part number:
TL431BCLPRAG
TME Symbol:
TL431BCLPRAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
2.495...36V
Maximum output current
0.1A
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TL431BCLPRAG
0 in TME stock
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)