+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431BCPK

IC: voltage reference source; 2.495V; ±0.5%; SOT89; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431BCPK
TME Symbol:
TL431BCPK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SOT89
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431BCPK
0 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.22 GBP
Net price for quantities from 10 pcs - 0.13 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 25 pcs - 0.12 GBPGross price for quantities from 25 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 250 pcs - 0.10 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.12 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.11 GBP
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.08 GBPGross price for quantities from 5000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)