+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431CCT

IC: voltage reference source; 2.495V; ±2%; SOT323-6L; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TL431CCT
TME Symbol:
TL431CCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±2%
Mounting
SMD
Case
SOT323-6L
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL431CCT
0 in TME stock
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.11 GBP
Net price for quantities from 25 pcs - 0.08 GBPGross price for quantities from 25 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.07 GBPGross price for quantities from 250 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 3000 pcs - 0.06 GBPGross price for quantities from 3000 pcs - 0.07 GBP
Net price for quantities from 6000 pcs - 0.06 GBPGross price for quantities from 6000 pcs - 0.07 GBP
Net price for quantities from 15000 pcs - 0.05 GBPGross price for quantities from 15000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)