+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL431CDBVR

IC: voltage reference source; 2.495V; ±2.2%; SOT23-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431CDBVR
TME Symbol:
TL431CDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±2.2%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431CDBVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.10 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 25 pcs - 0.09 GBPGross price for quantities from 25 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.07 GBPGross price for quantities from 250 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 3000 pcs - 0.06 GBPGross price for quantities from 3000 pcs - 0.07 GBP
Net price for quantities from 9000 pcs - 0.06 GBPGross price for quantities from 9000 pcs - 0.07 GBP