+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL431QD

IC: voltage reference source; 2.495V; ±2.2%; SO8; tube; 100mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL431QD
TME Symbol:
TL431QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±2.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.495...36V
Kind of package
tube
Maximum output current
0.1A
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TL431QD
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 75 pcs - 0.47 USDGross price for quantities from 75 pcs - 0.56 USD
Net price for quantities from 150 pcs - 0.44 USDGross price for quantities from 150 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.42 USDGross price for quantities from 300 pcs - 0.50 USD
Net price for quantities from 525 pcs - 0.42 USDGross price for quantities from 525 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.