+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494CD

IC: PMIC; PWM controller; SO16; boost,push-pull; 0÷45%; SMPS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL494CD
TME Symbol:
TL494CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
300kHz
Mounting
SMD
Case
SO16
Topology
boost, push-pull
Number of channels
2
Operating temperature
0...70°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
tube
Operating voltage
7...40V DC
Gross weight0.138 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL494CD
295 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 GBPGross price for quantities from 1 pcs - 1.90 GBP
Net price for quantities from 10 pcs - 1.16 GBPGross price for quantities from 10 pcs - 1.39 GBP
Net price for quantities from 40 pcs - 1.03 GBPGross price for quantities from 40 pcs - 1.24 GBP
Net price for quantities from 80 pcs - 0.99 GBPGross price for quantities from 80 pcs - 1.18 GBP
Net price for quantities from 120 pcs - 0.96 GBPGross price for quantities from 120 pcs - 1.15 GBP
Net price for quantities from 400 pcs - 0.89 GBPGross price for quantities from 400 pcs - 1.06 GBP
Net price for quantities from 600 pcs - 0.87 GBPGross price for quantities from 600 pcs - 1.04 GBP
Net price for quantities from 1000 pcs - 0.85 GBPGross price for quantities from 1000 pcs - 1.01 GBP
Packaging method by the manufacturer:Tube = 40 pcs