+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494CDR2G

IC: PMIC; PWM controller; 7÷40V; SO16; boost,push-pull; 0÷45%; SMPS

Manufacturer: ONSEMI

Manufacturer part number:
TL494CDR2G
TME Symbol:
TL494CDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Operating voltage
7...40V
Output current
0.2A
Frequency
200kHz
Power
1W
Mounting
SMD
Case
SO16
Topology
boost, push-pull
Number of channels
2
Operating temperature
0...70°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
reel, tape
Gross weight0.208 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
TL494CDR2G
1321 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs