+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494CN

IC: PMIC; PWM controller; DIP16; boost,push-pull; 0÷45%; SMPS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL494CN
TME Symbol:
TL494CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
300kHz
Mounting
THT
Case
DIP16
Topology
boost, push-pull
Number of channels
2
Operating temperature
0...70°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
tube
Operating voltage
7...40V DC
Gross weight1.04 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL494CN
1078 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.25 EURGross price for quantities from 50 pcs - 0.30 EUR
Packaging method by the manufacturer:Tube = 25 pcs