+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494CPW

IC: PMIC; PWM controller; TSSOP16; boost,push-pull; 0÷45%; SMPS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL494CPW
TME Symbol:
TL494CPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
300kHz
Mounting
SMD
Case
TSSOP16
Topology
boost, push-pull
Number of channels
2
Operating temperature
0...70°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
tube
Operating voltage
7...40V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL494CPW
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 90 pcs - 0.60 USDGross price for quantities from 90 pcs - 0.72 USD
Net price for quantities from 450 pcs - 0.57 USDGross price for quantities from 450 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)