+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL494ID

IC: PMIC; PWM controller; SO16; boost,push-pull; 0÷45%; SMPS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL494ID
TME Symbol:
TL494ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.2A
Frequency
300kHz
Mounting
SMD
Case
SO16
Topology
boost, push-pull
Number of channels
2
Operating temperature
-40...85°C
Duty cycle factor
0...45%
Application
SMPS
Kind of package
tube
Operating voltage
7...40V DC
Gross weight0.144 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL494ID
123 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 5 pcs - 0.82 EURGross price for quantities from 5 pcs - 0.99 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 80 pcs - 0.62 EURGross price for quantities from 80 pcs - 0.74 EUR
Net price for quantities from 160 pcs - 0.53 EURGross price for quantities from 160 pcs - 0.64 EUR
Net price for quantities from 400 pcs - 0.46 EURGross price for quantities from 400 pcs - 0.55 EUR
Packaging method by the manufacturer:Tube = 40 pcs