+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL6215VF200GET

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; green; 2N


Manufacturer: E-SWITCH

Manufacturer part number:
TL6215VF200GET
TME Symbol:
TL6215VF200GET

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
green
Operating Force
2N
Body dimensions
7.7x6x4.2mm
Button height
10.7mm
Switching method
OFF-(ON)
Manufacturer series
TL6215
Operating temperature
-20...70°C
Button shape
round
Actuator colour
transparent
Key stroke
0.45mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
IP rating
IP67
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6215VF200GET
0 in TME stock
Net price for quantities from 1020 pcs - 2.63 EURGross price for quantities from 1020 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1 020)
Minimum order quantity: 1 020.
Multiplicity: 1 020.