+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL708

Crocodile clip; 6A; 1kV; black,red; Grip capac: max.40mm; 2pcs.

Manufacturer: EXTECH

Manufacturer part number:
TL708
TME Symbol:
TL708

Specification

Manufacturer
EXTECH
Type of test accessories
crocodile clip
Current rating
6A
Rated voltage
1kV
Colour
black, red
Grip capacity
max. 40mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Quantity in set/package
2pcs.
Gross weight97.5 g
See other products in this category: 4mm Crocodile Clips EXTECH,
*
TL708
2 in TME stock
Net price for quantities from 1 set - 16.69 EURGross price for quantities from 1 set - 20.02 EUR
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts