+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL714CD

IC: comparator; Cmp: 1; 4.75÷5.25V; SMT; SO8; OUT: push-pull; 12mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL714CD
TME Symbol:
TL714CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
4.75...5.25V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of output
push-pull
Integrated circuit features
differential
Quiescent current
12mA
Gross weight0.082 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL714CD
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 2.72 EURGross price for quantities from 75 pcs - 3.26 EUR