+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL750L10CD

IC: voltage regulator; LDO,fixed; 10V; 0.15A; SO8; SMD; tube; ±2.5%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL750L10CD
TME Symbol:
TL750L10CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
10V
Output current
0.15A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
9...26V
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL750L10CD
871 in TME stock
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 75 pcs - 1.08 EURGross price for quantities from 75 pcs - 1.30 EUR
Net price for quantities from 150 pcs - 1.03 EURGross price for quantities from 150 pcs - 1.24 EUR
Net price for quantities from 1050 pcs - 0.96 EURGross price for quantities from 1050 pcs - 1.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs