+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL7660CD

PMIC; DC/DC converter; Uin: 1.5÷10V; Uout: 3÷20V; 0.02A; SOIC8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7660CD
TME Symbol:
TL7660CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...10V
Output voltage
3...20V
Output current
20mA
Case
SOIC8
Mounting
SMD
Frequency
10kHz
Topology
boost, buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.5...10V
Gross weight0.093 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL7660CD
0 in TME stock
Net price for quantities from 75 pcs - 1.14 EURGross price for quantities from 75 pcs - 1.37 EUR
No. of pieces (Multiplicity: 75)