+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC072AIDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC072AIDR
TME Symbol:
TLC072AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC072AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.57 GBPGross price for quantities from 1 pcs - 1.88 GBP
Net price for quantities from 5 pcs - 1.32 GBPGross price for quantities from 5 pcs - 1.58 GBP
Net price for quantities from 10 pcs - 1.21 GBPGross price for quantities from 10 pcs - 1.45 GBP
Net price for quantities from 25 pcs - 1.08 GBPGross price for quantities from 25 pcs - 1.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.