+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC074AIDR

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷8VDC,4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC074AIDR
TME Symbol:
TLC074AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
precision
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC074AIDR
0 in TME stock
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.95 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.56 EUR
Net price for quantities from 25 pcs - 2.62 EURGross price for quantities from 25 pcs - 3.14 EUR
Net price for quantities from 100 pcs - 2.35 EURGross price for quantities from 100 pcs - 2.82 EUR
Net price for quantities from 250 pcs - 2.27 EURGross price for quantities from 250 pcs - 2.73 EUR
Net price for quantities from 1000 pcs - 2.20 EURGross price for quantities from 1000 pcs - 2.64 EUR
Net price for quantities from 2500 pcs - 2.18 EURGross price for quantities from 2500 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.