+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC081CDGNR

IC: operational amplifier; 10MHz; Ch: 1; ±2.25÷8VDC,4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC081CDGNR
TME Symbol:
TLC081CDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
19V/μs
Integrated circuit features
precision
Input offset voltage
1.9mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
100A
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC081CDGNR
0 in TME stock
Net price for quantities from 1 pcs - 1.34 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.