+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC081CDR

IC: operational amplifier; 10MHz; Ch: 1; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC081CDR
TME Symbol:
TLC081CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
precision
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC081CDR
0 in TME stock
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 1.03 EUR
Net price for quantities from 2500 pcs - 0.81 EURGross price for quantities from 2500 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.