+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC082AIDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC082AIDR
TME Symbol:
TLC082AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
wideband
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC082AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.40 EURGross price for quantities from 10 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.