+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC082CDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC082CDR
TME Symbol:
TLC082CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Integrated circuit features
wideband
Input offset voltage
1.9mV
Input bias current
50pA
Gross weight0.094 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC082CDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.48 EURGross price for quantities from 2500 pcs - 1.78 EUR