+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC082IDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC082IDR
TME Symbol:
TLC082IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
wideband
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
700pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC082IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.