+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC083CDR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷8VDC,4.5÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC083CDR
TME Symbol:
TLC083CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
wideband
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC083CDR
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.29 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2500 pcs - 1.28 USDGross price for quantities from 2500 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)