+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC084AID

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷8VDC,4.5÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC084AID
TME Symbol:
TLC084AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
19V/μs
Integrated circuit features
wideband
Input offset voltage
2mV
Kind of package
tube
Input bias current
700pA
Input offset current
700pA
Gross weight0.122 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC084AID
157 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 3 pcs - 2.54 EURGross price for quantities from 3 pcs - 3.05 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.64 EUR
Net price for quantities from 50 pcs - 2.07 EURGross price for quantities from 50 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs