+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC084CD

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷8VDC,4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC084CD
TME Symbol:
TLC084CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
19V/μs
Integrated circuit features
wideband
Input offset voltage
2mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC084CD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 2.22 EUR
Net price for quantities from 50 pcs - 1.62 EURGross price for quantities from 50 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.94 EUR
Packaging method by the manufacturer:Tube = 50 pcs