+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC084ID

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷8VDC,4.5÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC084ID
TME Symbol:
TLC084ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
SO14
Gross weight0.13 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC084ID
0 in TME stock
Net price for quantities from 50 pcs - 2.26 EURGross price for quantities from 50 pcs - 2.72 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.