+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2201ACDR

IC: operational amplifier; 1.9MHz; Ch: 1; ±2.3÷8VDC; SO8; 0.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2201ACDR
TME Symbol:
TLC2201ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...8V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
2.7V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2201ACDR
0 in TME stock
Net price for quantities from 2500 pcs - 3.81 USDGross price for quantities from 2500 pcs - 4.58 USD
No. of pieces (Multiplicity: 2 500)