+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2201ID

IC: operational amplifier; 1.9MHz; Ch: 1; SO8; 1pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2201ID
TME Symbol:
TLC2201ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.9MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input bias current
1pA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2201ID
0 in TME stock
Net price for quantities from 75 pcs - 3.91 EURGross price for quantities from 75 pcs - 4.69 EUR
No. of pieces (Multiplicity: 75)