+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2252AIDR

IC: operational amplifier; 200kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2252AIDR
TME Symbol:
TLC2252AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2252AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 50 pcs - 1.26 EURGross price for quantities from 50 pcs - 1.52 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.35 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.30 EUR
Net price for quantities from 5000 pcs - 1.06 EURGross price for quantities from 5000 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.