+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLC2254AID

IC: operational amplifier; 200kHz; Ch: 4; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2254AID
TME Symbol:
TLC2254AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.12V/μs
Input offset voltage
1.75mV
Input bias current
1nA
Input offset current
1nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.15 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2254AID
0 in TME stock
Net price for quantities from 50 pcs - 2.21 GBPGross price for quantities from 50 pcs - 2.65 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.